NCS2211DR2G | |
---|---|
DigiKey Part Number | NCS2211DR2GOSTR-ND - Tape & Reel (TR) NCS2211DR2GOSCT-ND - Cut Tape (CT) NCS2211DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2211DR2G |
Description | IC AMP CLASS AB MONO 1.5W 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS2211DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.5W x 1 @ 4Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.06700 | ¥60.67 |
25 | ¥5.69760 | ¥142.44 |
100 | ¥4.31840 | ¥431.84 |
250 | ¥3.67504 | ¥918.76 |
500 | ¥3.49130 | ¥1,745.65 |
1,000 | ¥2.66433 | ¥2,664.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.48061 | ¥6,201.52 |
5,000 | ¥2.38872 | ¥11,943.60 |
12,500 | ¥2.29685 | ¥28,710.62 |
25,000 | ¥2.27412 | ¥56,853.00 |