TAS5720MRSMR

DigiKey Part Number
296-TAS5720MRSMRTR-ND - Tape & Reel (TR)
296-TAS5720MRSMRCT-ND - Cut Tape (CT)
296-TAS5720MRSMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS5720MRSMR
Description
IC AMP CLASS D MONO 20W 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 32-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TAS5720MRSMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
20W x 1 @ 4Ohm
Voltage - Supply
4.5V ~ 26.4V
Features
Depop, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C (TA)
Supplier Device Package
32-VQFN (4x4)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.02000¥21.02
10¥18.85000¥188.50
25¥17.78560¥444.64
100¥15.15370¥1,515.37
250¥14.22892¥3,557.23
500¥12.45034¥6,225.17
1,000¥10.31595¥10,315.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.60451¥28,813.53
6,000¥9.24878¥55,492.68
Manufacturers Standard Package