SSM2518CBZ-R7 | |
---|---|
DigiKey Part Number | 505-SSM2518CBZ-R7TR-ND - Tape & Reel (TR) 505-SSM2518CBZ-R7CT-ND - Cut Tape (CT) 505-SSM2518CBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM2518CBZ-R7 |
Description | IC AMP CLASS D STER 2.5W 16WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 16-WLCSP (2.21x2.21) |
Datasheet | Datasheet |
EDA/CAD Models | SSM2518CBZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.5W x 2 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Digital Inputs, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-WLCSP (2.21x2.21) | |
Package / Case | 16-WFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.39000 | ¥40.39 |
10 | ¥36.31100 | ¥363.11 |
25 | ¥34.32880 | ¥858.22 |
100 | ¥29.75040 | ¥2,975.04 |
250 | ¥28.22464 | ¥7,056.16 |
500 | ¥25.32584 | ¥12,662.92 |
1,000 | ¥21.35918 | ¥21,359.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.29123 | ¥60,873.69 |