Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,035 In Stock | 1 : ¥9.61000 Cut Tape (CT) 4,000 : ¥4.06420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | 1.2W x 1 @ 8Ohm | 2.2V ~ 5.5V | Depop, Differential Inputs, Standby, Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | 8-MiniSO | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | ||
11,105 In Stock | 1 : ¥8.37000 Cut Tape (CT) 2,500 : ¥3.56384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | 1.2W x 1 @ 8Ohm | 2.2V ~ 5.5V | Depop, Differential Inputs, Standby, Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
3,589 In Stock | 1 : ¥9.28000 Cut Tape (CT) 3,000 : ¥3.82388 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | 1.2W x 1 @ 8Ohm | 2.2V ~ 5.5V | Depop, Differential Inputs, Standby, Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | 8-DFN (3x3) | 8-VFDFN Exposed Pad | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Class AB | 1-Channel (Mono) | 1.2W x 1 @ 8Ohm | 2.2V ~ 5.5V | Depop, Differential Inputs, Standby, Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | 9-FlipChip | 9-WFBGA, FCBGA |