TS4990IQT | |
---|---|
DigiKey Part Number | 497-5200-2-ND - Tape & Reel (TR) 497-5200-1-ND - Cut Tape (CT) 497-5200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4990IQT |
Description | IC AMP CLASS AB MONO 1.2W 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TS4990IQT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.2W x 1 @ 8Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Differential Inputs, Standby, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-DFN (3x3) | |
Package / Case | 8-VFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.30000 | ¥83.00 |
25 | ¥7.87800 | ¥196.95 |
100 | ¥6.47180 | ¥647.18 |
250 | ¥6.04932 | ¥1,512.33 |
500 | ¥5.34606 | ¥2,673.03 |
1,000 | ¥4.22050 | ¥4,220.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.82388 | ¥11,471.64 |
6,000 | ¥3.63270 | ¥21,796.20 |
15,000 | ¥3.49613 | ¥52,441.95 |