ALS31313KLEATR-1000 | |
---|---|
DigiKey Part Number | 620-2007-2-ND - Tape & Reel (TR) 620-2007-1-ND - Cut Tape (CT) 620-2007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALS31313KLEATR-1000 |
Description | SENSOR HALL EFFECT I2C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ALS31313KLEATR-1000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±100mT | |
Voltage - Supply | 2.65V ~ 3.5V | |
Current - Supply (Max) | 3.9mA | |
Current - Output (Max) | - | |
Resolution | 12 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Sleep Mode | |
Supplier Device Package | 8-TSSOP | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.61000 | ¥22.61 |
10 | ¥18.40500 | ¥184.05 |
25 | ¥14.93480 | ¥373.37 |
50 | ¥13.89260 | ¥694.63 |
100 | ¥13.19810 | ¥1,319.81 |
500 | ¥11.11398 | ¥5,556.99 |
1,000 | ¥10.41943 | ¥10,419.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥10.07207 | ¥40,288.28 |
8,000 | ¥9.55111 | ¥76,408.88 |