MMC5633NJL

DigiKey Part Number
1267-MMC5633NJLTR-ND - Tape & Reel (TR)
1267-MMC5633NJLCT-ND - Cut Tape (CT)
1267-MMC5633NJLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMC5633NJL
Description
30 GAUSS, MONOLITHIC, HIGH PERFO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor X, Y, Z Axis 4-WLP (0.85x0.85)
Datasheet
 Datasheet
EDA/CAD Models
MMC5633NJL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Memsic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetoresistive
Axis
X, Y, Z
Output Type
I2C, I3C
Sensing Range
±3mT
Voltage - Supply
1.62V ~ 3.6V
Current - Supply (Max)
4mA
Current - Output (Max)
-
Resolution
20 b
Bandwidth
1kHz
Operating Temperature
-40°C ~ 85°C
Features
Temperature Compensated
Supplier Device Package
4-WLP (0.85x0.85)
Mounting Type
Surface Mount
Package / Case
4-WFBGA, WLBGA
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.99000¥11.99
10¥8.96000¥89.60
25¥7.17160¥179.29
100¥6.57400¥657.40
500¥5.52784¥2,763.92
1,000¥4.93020¥4,930.20
5,000¥4.48201¥22,410.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥4.18321¥41,832.10
20,000¥4.10851¥82,170.20
Manufacturers Standard Package