MMC3630KJ | |
---|---|
DigiKey Part Number | 1267-MMC3630KJTR-ND - Tape & Reel (TR) 1267-MMC3630KJCT-ND - Cut Tape (CT) 1267-MMC3630KJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMC3630KJ |
Description | MAGNETIC SENSOR 3-AXIS 1.2X1.2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X, Y, Z Axis 8-BGA (1.2x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±3mT | |
Voltage - Supply | 1.62V ~ 3.6V | |
Current - Supply (Max) | 300µA | |
Current - Output (Max) | - | |
Resolution | 16 b | |
Bandwidth | 600Hz | |
Operating Temperature | -40°C ~ 85°C | |
Features | Internal Magnet, Temperature Compensated | |
Supplier Device Package | 8-BGA (1.2x1.2) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFBGA, FCBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥10.45100 | ¥104.51 |
25 | ¥8.35760 | ¥208.94 |
100 | ¥7.66140 | ¥766.14 |
500 | ¥6.44272 | ¥3,221.36 |
1,000 | ¥5.74629 | ¥5,746.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.57216 | ¥16,716.48 |
6,000 | ¥5.22390 | ¥31,343.40 |
9,000 | ¥4.96270 | ¥44,664.30 |
15,000 | ¥4.78857 | ¥71,828.55 |