Linear, Compass (ICs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Grade | Qualification | Features | Supplier Device Package | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,673 In Stock | 1 : ¥15.84000 Bulk | - | Bulk | Active | Hall Effect | Single | Analog Voltage | - | 4.5V ~ 5.5V | 11.5mA | 10mA | - | 20kHz | -40°C ~ 150°C | - | - | - | 3-SIP | Through Hole | 3-SSIP | ||
140 In Stock | 1 : ¥41.79000 Bulk | Bulk | Active | Hall Effect | Single | Analog Voltage | - | 2.7V ~ 6.5V | 10mA | 10mA | - | - | -40°C ~ 85°C | - | - | - | Radial Lead | Through Hole | TO-226-3, TO-92-3 Short Body | |||
8,712 In Stock 20,017 Marketplace | 1 : ¥8.25000 Cut Tape (CT) 3,000 : ¥3.24874 Bulk | - | Cut Tape (CT) Bulk Bulk | Active | Hall Effect | Single | Analog Voltage | ±35mT | 2.5V ~ 38V | 3.6mA | 2.3mA | - | 20kHz | -40°C ~ 125°C | - | - | Temperature Compensated | TO-92-3 | Through Hole | TO-226-3, TO-92-3 Short Body | ||
8,442 In Stock | 1 : ¥11.31000 Bulk | - | Bulk | Active | Hall Effect | Single | Analog Voltage | ±42mT, ±44mT | 3V ~ 3.63V, 4.5V ~ 5.5V | 10mA | 1mA | - | 20kHz | -40°C ~ 125°C | - | - | Temperature Compensated | TO-92-3 | Through Hole | TO-226-3, TO-92-3 Short Body | ||
7,080 In Stock | 1 : ¥16.41000 Bulk | - | Bulk | Active | Hall Effect | Single | Analog Voltage | - | 4.5V ~ 5.5V | 11.5mA | 10mA | - | 20kHz | -40°C ~ 125°C | - | - | - | 3-SIP | Through Hole | 3-SSIP | ||
8,969 In Stock | 1 : ¥17.43000 Bulk | Bulk | Active | Hall Effect | Single | Analog Voltage | - | 3V ~ 5.5V | 12mA | 1.2mA | - | 210kHz | -40°C ~ 100°C | - | - | - | 3-SIP | Through Hole | 3-SIP | |||
4,603 In Stock | 1 : ¥16.83000 Bulk | Bulk | Active | Hall Effect | Single | Analog Voltage | - | 3V ~ 5.5V | 12mA | 1.2mA | - | 260kHz | -40°C ~ 100°C | - | - | - | 3-SIP | Through Hole | 3-SIP | |||
5,054 In Stock | 1 : ¥22.61000 Cut Tape (CT) 2,000 : ¥8.59580 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Hall Effect | Single | Analog Voltage | ±400mT | 4.5V ~ 18V | 7mA | 8mA | - | 8kHz | -40°C ~ 155°C | Automotive | AEC-Q100 | - | PG-SSO-4-1 | Through Hole | 4-SIP, SSO-4-1 | ||
28,728 In Stock | 1 : ¥16.26000 Cut Tape (CT) 10,000 : ¥5.89015 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | - | Analog Voltage | - | 4.5V ~ 5V | 9mA | 2mA | - | - | -40°C ~ 150°C | - | - | - | SOT-23W | Surface Mount | SOT-23W |