A1367LKTTN-1B-T | |
---|---|
DigiKey Part Number | 620-A1367LKTTN-1B-TTR-ND - Tape & Reel (TR) 620-A1367LKTTN-1B-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A1367LKTTN-1B-T |
Description | SENSOR HALL EFFECT ANALOG 4SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 16.5mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 240kHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Programmable | |
Supplier Device Package | 4-SIP | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.60000 | ¥38.60 |
10 | ¥28.98100 | ¥289.81 |
25 | ¥25.75880 | ¥643.97 |
50 | ¥24.47000 | ¥1,223.50 |
100 | ¥23.82720 | ¥2,382.72 |
500 | ¥19.96290 | ¥9,981.45 |
1,000 | ¥18.67505 | ¥18,675.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥18.03108 | ¥72,124.32 |