Linear, Compass (ICs)

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Supplier Device Package
3-SIPSOT-23W
Mounting Type
Surface MountThrough Hole
Package / Case
3-SSIPSOT-23W
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Axis
Output Type
Sensing Range
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Resolution
Bandwidth
Operating Temperature
Features
Supplier Device Package
Mounting Type
Package / Case
SOT-23W
A1324LLHLT-T
SENSOR HALL EFFECT ANALOG SOT23W
Allegro MicroSystems
29,594
In Stock
1 : ¥17.85000
Cut Tape (CT)
3,000 : ¥7.65033
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hall Effect
Single
Analog Voltage
-
4.5V ~ 5.5V
9mA
10mA
-
17kHz
-40°C ~ 150°C
Temperature Compensated
SOT-23W
Surface Mount
SOT-23W
3-SIP
A1324LUA-T
SENSOR HALL EFFECT ANALOG 3SIP
Allegro MicroSystems
19,766
In Stock
1 : ¥17.85000
Bulk
-
Bulk
Active
Hall Effect
Single
Analog Voltage
-
4.5V ~ 5.5V
9mA
10mA
-
17kHz
-40°C ~ 150°C
Temperature Compensated
3-SIP
Through Hole
3-SSIP
Showing
of 2

Linear, Compass (ICs)


Products in this family are designed to measure the strength of a magnetic field as a variable quantity, as contrasted with similar products that simply detect the presence of a magnetic field having a strength in excess of some limiting value. A common application involves the measurement of the earth's magnetic field for direction finding purposes in a manner similar to a traditional compass, and some devices designed to allow measurements to be directly read in terms of physical orientation relative to a magnetic field are available.