Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 10 : ¥2,321.53500 Bulk | Bulk | Active | SPST-NC | On-Mom | 7A (DC) | - | 28 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | - | - | 142 ~ 482gf | 113gf | 0.425" (10.8mm) | 0.050" (1.27mm) | 0.005" (0.13mm) | 0.004" (0.1mm) | -53°C ~ 105°C | |||
0 In Stock Check Lead Time | 10 : ¥2,621.83800 Bulk | Bulk | Active | SPDT | On-Mom, Off-Mom | 7A (DC) | - | 28 V | Round (Pin Plunger) | Through Hole | PC Pin | - | - | 482gf | - | - | 0.050" (1.27mm) | 0.005" (0.13mm) | 0.004" (0.1mm) | -53°C ~ 105°C | |||
0 In Stock | 100 : ¥1,276.79150 Bulk | Bulk | Active | SPST-NC | On-Mom | 7A (DC) | - | 28 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | - | - | 141 ~ 482gf | 113gf | 0.425" (10.8mm) | 0.050" (1.27mm) | 0.005" (0.13mm) | 0.004" (0.1mm) | -53°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥1,352.93000 Bulk | Bulk | Active | SPDT | On-Mom | 10A (DC) | - | 30 V | Lever, Roller | Chassis Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | 740gf | 230gf | - | 0.236" (6.0mm) | 0.028" (0.7mm) | 0.217" (5.5mm) | -10°C ~ 80°C | |||
0 In Stock Check Lead Time | 10 : ¥1,594.50900 Bulk | Bulk | Active | - | - | 7A (AC/DC) | 115 V | 28 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | - | - | 141 ~ 482gf | 113gf | 0.425" (10.8mm) | 0.050" (1.27mm) | 0.005" (0.13mm) | 0.004" (0.1mm) | -54°C ~ 105°C | |||
0 In Stock | 10 : ¥1,833.84000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 7A (AC/DC) | 115 V | 28 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | - | - | 141 ~ 482gf | 113gf | 0.425" (10.8mm) | 0.050" (1.27mm) | 0.005" (0.13mm) | 0.004" (0.1mm) | -54°C ~ 105°C | |||
0 In Stock | 10 : ¥1,835.03100 Bulk | Bulk | Active | - | - | 7A (DC) | - | 28 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | - | - | - | - | - | - | - | - | -53°C ~ 105°C | |||
0 In Stock Check Lead Time | 10 : ¥2,102.83300 Bulk | Bulk | Active | SPDT | On-Mom | 1A (DC) | - | 28 V | Round (Pin Plunger) | Through Hole | PC Pin | - | - | 482gf | - | - | 0.050" (1.27mm) | 0.005" (0.13mm) | 0.004" (0.1mm) | -26°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥2,300.47220 Bulk | Bulk | Active | - | - | 7A (DC) | - | 28 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | - | - | - | - | - | - | - | - | -53°C ~ 105°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 7A (DC) | - | 28 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | - | - | 255gf | 57gf | 0.429" (10.9mm) | 0.030" (0.8mm) | 0.005" (0.13mm) | 0.004" (0.1mm) | -53°C ~ 105°C |