5XE401-T | |
---|---|
DigiKey Part Number | 5XE401-T-ND |
Manufacturer | |
Manufacturer Product Number | 5XE401-T |
Description | SWITCH SNAP ACTION SPDT 1A 28V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 482gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 0.050" (1.27mm) | |
Differential Travel | 0.005" (0.13mm) | |
Overtravel | 0.004" (0.1mm) | |
Operating Temperature | -26°C ~ 85°C | |
Electrical Life | 25,000 Cycles | |
Mechanical Life | 25,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥2,102.83300 | ¥21,028.33 |