Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | - | - | - | - | Chassis Mount | Solder Turret | - | - | - | - | - | - | - | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 200 : ¥131.77475 Bulk | Bulk | Active | SPDT | On-Mom | 11A (AC), 5A (DC) | 250 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Turret | - | - | 141gf | 28gf | 0.330" (8.4mm) | 0.030" (0.8mm) | 0.004" (0.1mm) | 0.005" (0.13mm) | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 200 : ¥159.18810 Bulk | Bulk | Active | SPDT | On-Mom | - | - | - | - | Chassis Mount | Solder Turret | - | - | - | - | - | - | - | - | -55°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 5A (AC/DC) | 250 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Turret | - | - | 141gf | 28gf | 0.330" (8.4mm) | 0.020" (0.5mm) | 0.004" (0.1mm) | 0.005" (0.13mm) | -55°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 4A (AC/DC) | 250 V | 30 V | Lever, Straight | Chassis Mount | Solder Lug | - | - | 12gf | 2.039gfm | 0.335" (8.5mm) | 0.120" (3.0mm) | 0.015" (0.38mm) | 0.026" (0.7mm) | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 200 : ¥103.20505 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC/DC) | 250 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 198gf | 28gf | 0.330" (8.4mm) | 0.020" (0.5mm) | 0.004" (0.1mm) | 0.005" (0.13mm) | -55°C ~ 125°C | |||
0 In Stock | 200 : ¥112.77810 Bulk | Bulk | Active | SPDT | On-Mom | 10A (DC) | - | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Turret | - | - | 198gf | 28gf | 0.330" (8.4mm) | 0.030" (0.8mm) | 0.004" (0.1mm) | 0.005" (0.13mm) | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 200 : ¥160.75085 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC/DC) | 250 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 85gf | 28gf | 0.330" (8.4mm) | 0.020" (0.5mm) | 0.002" (0.05mm) | 0.005" (0.13mm) | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 200 : ¥173.49575 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC/DC) | 250 V | 30 V | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.058" (Round) | Splash Proof | - | 213gf | 28gf | 0.330" (8.4mm) | 0.020" (0.5mm) | 0.004" (0.1mm) | 0.005" (0.13mm) | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 200 : ¥179.86780 Bulk | Bulk | Active | SPDT | On-Mom | 1A (DC) | - | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Turret | - | - | 141gf | 28gf | 0.330" (8.4mm) | 0.030" (0.8mm) | 0.004" (0.1mm) | 0.005" (0.13mm) | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 200 : ¥686.42010 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC/DC) | 250 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 85gf | 28gf | 0.330" (8.4mm) | 0.030" (0.8mm) | 0.002" (0.05mm) | 0.005" (0.13mm) | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | SPDT | On-Mom | 5A (DC) | - | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 141gf | 28gf | 0.330" (8.4mm) | 0.020" (0.5mm) | 0.004" (0.1mm) | 0.005" (0.13mm) | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | SPDT | On-Mom | 10A (DC) | - | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Turret | - | - | 198gf | 28gf | 0.330" (8.4mm) | 0.020" (0.5mm) | 0.004" (0.1mm) | 0.003" (0.076mm) | -55°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 5A (DC) | - | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 141gf | 28gf | 0.330" (8.4mm) | 0.020" (0.5mm) | 0.004" (0.1mm) | 0.005" (0.13mm) | -55°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 5A (AC/DC) | 250 V | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | - | - | 40gf | 7.138gf | 0.340" (8.6mm) | 0.085" (2.16mm) | 0.020" (0.5mm) | 0.020" (0.5mm) | -55°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 1A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 99gf | 28gf | 0.330" (8.4mm) | 0.020" (0.5mm) | 0.001" (0.025mm) | 0.005" (0.13mm) | -55°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | - | - | - | - | Chassis Mount | Solder Turret | - | - | - | - | - | - | - | - | -55°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 5A (AC/DC) | 250 V | 30 V | Lever, Roller | Chassis Mount | Solder Lug | - | - | 170gf | 14gf | 0.562" (14.3mm) | 0.218" (5.5mm) | 0.055" (1.4mm) | 0.030" (0.76mm) | -55°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 5A (AC), 300mA (DC) | 250 V | 125 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 141gf | 28gf | 0.330" (8.4mm) | 0.020" (0.5mm) | 0.004" (0.1mm) | 0.005" (0.13mm) | -55°C ~ 125°C |