11SM866 | |
---|---|
DigiKey Part Number | 480-11SM866-ND |
Manufacturer | |
Manufacturer Product Number | 11SM866 |
Description | SWITCH SNAP ACTION SPDT 5A 250V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 198gf | |
Release Force | 28gf | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.005" (0.13mm) | |
Operating Temperature | -55°C ~ 125°C | |
Electrical Life | - | |
Mechanical Life | 10,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥103.20505 | ¥20,641.01 |