Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,299 In Stock 28,000 Factory | 1 : ¥6.32000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | IP40 | - | 150gf | 20gf | 0.217" (5.5mm) | 0.020" (0.5mm) | 0.005" (0.13mm) | 0.010" (0.25mm) | -40°C ~ 85°C | |||
7,388 In Stock | 1 : ¥10.67000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 6 V | Lever, Straight | Through Hole, Right Angle | PC Pin | IP40 | Actuator Mounted Right Side | 25gf | 2.039gf | 0.328" (8.3mm) | - | 0.020" (0.5mm) | 0.022" (0.55mm) | -20°C ~ 70°C | |||
103,098 In Stock 30,000 Factory | 1 : ¥11.66000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Lever, Straight | Through Hole | PC Pin | IP40 | - | 80gf | 5.099gf | 0.268" (6.8mm) | - | 0.020" (0.5mm) | 0.022" (0.55mm) | -40°C ~ 85°C | |||
2,960 In Stock | 1 : ¥14.70000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Angled Toggle (Detector) | Through Hole | PC Pin | IP00 | - | 40gf | 3.059gf | 0.138" (3.5mm) | - | - | - | -20°C ~ 80°C | |||
7,496 In Stock 14,000 Factory | 1 : ¥15.19000 Tray | Tray | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | IP40 | - | 75gf | 5.099gf | 0.217" (5.5mm) | 0.020" (0.5mm) | 0.005" (0.13mm) | 0.010" (0.25mm) | -40°C ~ 85°C | |||
9,542 In Stock | 1 : ¥31.28000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | - | 30 V | Round (Pin Plunger) | Panel Mount, Snap-In | Connector | IP00 | Black Actuator | 102gf | - | 0.264" (6.7mm) | - | - | - | -25°C ~ 85°C | |||
871 In Stock | 1 : ¥33.00000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 30 V | Round (Pin Plunger) | Panel Mount, Snap-In | Connector | IP00 | Black Actuator | 102gf | - | 0.264" (6.7mm) | - | - | - | -25°C ~ 85°C | |||
4,728 In Stock 1,500 Factory | 1 : ¥67.57000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 250gf | 100gf | 0.319" (8.1mm) | 0.024" (0.6mm) | 0.004" (0.1mm) | 0.011" (0.3mm) | -40°C ~ 85°C | |||
2,835 In Stock | 1 : ¥101.23000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Lever, Straight | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 117gf | 23gf | 0.330" (8.4mm) | 0.214" (5.4mm) | 0.020" (0.5mm) | 0.026" (0.7mm) | -40°C ~ 85°C | |||
465 In Stock | 1 : ¥172.49000 Tray | Tray | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Lever, Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 100gf | 20gf | 0.575" (14.6mm) | 0.205" (5.2mm) | 0.020" (0.5mm) | 0.045" (1.1mm) | -40°C ~ 85°C | |||
30 In Stock 228 Factory | 1 : ¥1,433.76000 Bulk | Bulk | Active | SPDT | On-Mom | 1A (DC) | - | 30 V | Side Rotary, Roller | Chassis Mount | Connector | IP67 - Dust Tight, Waterproof | - | 580gf | 150gf | - | 10° | 3° | 50° | -10°C ~ 70°C | |||
26 In Stock 3 Factory | 1 : ¥2,432.57000 Bulk | Bulk | Last Time Buy | SPST-NC | On-Mom | 10mA (AC/DC) | 24 V | 12 V | Round (Pin Plunger) | Panel Mount | Cable Leads | IP40 | Cable Length 1m | 30gf | - | 0.079" (2.0mm) | - | 0.0002" (0.005mm) | 0.060" (1.5mm) | -20°C ~ 75°C | |||
3,356 In Stock | 1 : ¥4.60000 Bag | Bag | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 6 V | Round (Pin Plunger) | Through Hole | PC Pin | IP40 | - | 102gf | 20gf | 0.272" (6.9mm) | - | 0.006" (0.15mm) | 0.008" (0.2mm) | -25°C ~ 65°C | |||
4,276 In Stock | 1 : ¥5.66000 Bag | Bag | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 6 V | Round (Pin Plunger) | Through Hole | PC Pin | IP40 | - | 60gf | 24gf | 0.272" (6.9mm) | - | 0.005" (0.13mm) | 0.008" (0.2mm) | -25°C ~ 65°C | |||
1,524 In Stock 1,000 Factory | 1 : ¥6.40000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 6 V | Round (Pin Plunger) | Through Hole | PC Pin | IP40 | - | 87gf | 5.099gf | 0.276" (7.0mm) | 0.020" (0.5mm) | 0.005" (0.13mm) | 0.010" (0.25mm) | -20°C ~ 70°C | |||
3,188 In Stock | 1 : ¥10.34000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Angled Toggle (Detector) | Through Hole | PC Pin | IP00 | - | 130gf | 10gf | 0.138" (3.5mm) | - | - | - | -20°C ~ 80°C | |||
6,209 In Stock | 1 : ¥10.51000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | IP40 | - | 40gf | 2.039gf | 0.335" (8.5mm) | - | 0.018" (0.45mm) | 0.020" (0.5mm) | -40°C ~ 85°C | |||
388 In Stock 900 Factory | 1 : ¥10.67000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 6 V | Lever, Straight | Through Hole, Right Angle | PC Pin | IP40 | Actuator Mounted Left Side | 25gf | 2.039gf | 0.328" (8.3mm) | - | 0.020" (0.5mm) | 0.022" (0.55mm) | -20°C ~ 70°C | |||
25,910 In Stock 4,000 Factory | 1 : ¥11.25000 Tray | Tray | Active | SPST-NC | On-Mom | 5A (AC) | 125 V | - | Lever, Straight | Chassis Mount | Quick Connect - 0.110" (2.8mm) | IP40 | - | - | 6.000gf | 0.345" (8.8mm) | - | 0.031" (0.8mm) | 0.047" (1.2mm) | -25°C ~ 85°C | |||
16,642 In Stock | 1 : ¥11.33000 Cut Tape (CT) 2,000 : ¥8.06716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 6 V | Round (Pin Plunger) | Surface Mount | SMD (SMT) Tab | IP40 | Board Guide | 122gf | 15gf | 0.126" (3.2mm) | - | 0.005" (0.13mm) | 0.004" (0.1mm) | -25°C ~ 85°C | |||
18,412 In Stock 9,000 Factory | 1 : ¥11.49000 Cut Tape (CT) 1,000 : ¥8.11539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | Board Guide, Right Operating Lever | 31gf | - | 0.197" (5.0mm) | - | - | - | -25°C ~ 85°C | |||
1,947 In Stock 2,000 Factory | 1 : ¥12.89000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Lever, Straight | Chassis Mount | Solder Lug | IP40 | - | 25gf | 2.039gf | 0.268" (6.8mm) | - | 0.020" (0.5mm) | 0.022" (0.55mm) | -40°C ~ 85°C | |||
166 In Stock | 1 : ¥13.46000 Cut Tape (CT) 1,000 : ¥8.10078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | Gull Wing | - | Board Guide, Right Operating Lever | 41gf | - | 0.185" (4.7mm) | - | - | - | -25°C ~ 85°C | |||
124 In Stock | 1 : ¥13.46000 Cut Tape (CT) 1,000 : ¥8.10078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NC | On-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | Gull Wing | - | Board Guide, Right Operating Lever | 41gf | - | 0.185" (4.7mm) | - | - | - | -25°C ~ 85°C | |||
5,873 In Stock | 1 : ¥13.63000 Cut Tape (CT) 2,000 : ¥9.03124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 6 V | Round (Pin Plunger) | Surface Mount | SMD (SMT) Tab | IP40 | - | 61gf | 15gf | 0.126" (3.2mm) | - | 0.005" (0.13mm) | 0.004" (0.1mm) | -25°C ~ 85°C |