Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,975 In Stock | 1 : ¥4.19000 Cut Tape (CT) 800 : ¥2.81484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Overtravel Plunger | Surface Mount | Gull Wing | - | - | 35gf | - | 0.305" (7.75mm) | - | - | - | -10°C ~ 70°C | |||
201 In Stock | 1 : ¥16.91000 Tray | Tray | Active | SPST-NC | On-Mom | 10mA (DC) | - | 13.5 V | Round (Pin Plunger) | Panel Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 122gf | 10gf | 0.315" (8.0mm) | - | 0.010" (0.25mm) | 0.065" (1.7mm) | -40°C ~ 85°C | |||
819 In Stock | 1 : ¥23.07000 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 12 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 130gf | 13gf | 0.250" (6.4mm) | 0.037" (0.94mm) | 0.008" (0.2mm) | 0.031" (0.79mm) | -40°C ~ 85°C |