Limit Switches

Results: 6
Manufacturer
C&KOmron Electronics Inc-EMC DivPanasonic Electric Works
Series
AV4D2FD2FSD2MQHDT
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Circuit
SPDTSPST-NO
Switch Function
Off-MomOn-Mom
Current Rating (Amps)
1mA (DC)50mA (DC)100mA (DC)
Voltage Rating - DC
5 V6 V30 V
Actuator Type
Angled Toggle (Detector)Lever, Simulated RollerLever, StraightRound (Pin Plunger)
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Termination Style
PC PinSMD (SMT) Tab
Ingress Protection
-IP40
Features
-Actuator Mounted Right Side
Operating Force
25gf29gf35gf40gf75gf
Release Force
2.039gf4.079gf5.099gf-
Operating Position
0.138" (3.5mm)0.217" (5.5mm)0.240" (6.1mm)0.280" (7.1mm)0.328" (8.3mm)0.335" (8.5mm)
Pretravel
0.012" (0.3mm)0.020" (0.5mm)0.083" (2.1mm)0.087" (2.2mm)-
Differential Travel
0.005" (0.13mm)0.018" (0.45mm)0.020" (0.5mm)0.027" (0.7mm)-
Overtravel
0.010" (0.25mm)0.011" (0.3mm)0.020" (0.5mm)0.022" (0.55mm)0.039" (1.0mm)
Operating Temperature
-40°C ~ 85°C-25°C ~ 80°C-20°C ~ 70°C-15°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
D2FS-FL-N-A
D2FS-FL-N-A
SWITCH SNAP ACT SPST-NO 0.1A 6V
Omron Electronics Inc-EMC Div
7,393
In Stock
1 : ¥10.67000
Bulk
Bulk
Active
SPST-NO
Off-Mom
100mA (DC)
6 V
Lever, Straight
Through Hole, Right Angle
PC Pin
IP40
Actuator Mounted Right Side
25gf
2.039gf
0.328" (8.3mm)
-
0.020" (0.5mm)
0.022" (0.55mm)
-20°C ~ 70°C
D2F-F, D2F, D2F-01F, D2F-01
D2F-01F
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
7,523
In Stock
14,000
Factory
1 : ¥15.19000
Tray
Tray
Active
SPDT
On-Mom
100mA (DC)
30 V
Round (Pin Plunger)
Through Hole
PC Pin
IP40
-
75gf
5.099gf
0.217" (5.5mm)
0.020" (0.5mm)
0.005" (0.13mm)
0.010" (0.25mm)
-40°C ~ 85°C
hdt0004
HDT0004
SWITCH DETECTOR SPST-NO 1MA 5V
C&K
59,325
In Stock
1 : ¥7.64000
Cut Tape (CT)
2,800 : ¥5.16191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
1mA (DC)
5 V
Angled Toggle (Detector)
Surface Mount
SMD (SMT) Tab
-
-
35gf
-
0.138" (3.5mm)
0.012" (0.3mm)
-
0.039" (1.0mm)
-40°C ~ 85°C
D2MQ-4L
D2MQ-4L-105-1
SWITCH SNAP ACT SPDT 0.05A 30V
Omron Electronics Inc-EMC Div
1,917
In Stock
1 : ¥59.60000
Tray
Tray
Active
SPDT
On-Mom
50mA (DC)
30 V
Lever, Straight
Through Hole
PC Pin
IP40
-
40gf
4.079gf
0.280" (7.1mm)
0.083" (2.1mm)
0.027" (0.7mm)
0.011" (0.3mm)
-15°C ~ 70°C
AV444461
AV444461
SWITCH SNAP ACTION SPDT 0.1A 30V
Panasonic Electric Works
10,519
In Stock
1 : ¥13.30000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
30 V
Lever, Simulated Roller
Through Hole
PC Pin
-
-
29gf
-
0.240" (6.1mm)
0.087" (2.2mm)
0.027" (0.7mm)
0.011" (0.3mm)
-25°C ~ 80°C
D2F-01FL3
D2F-01FL3
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
1 : ¥20.85000
Tray
Tray
Active
SPDT
On-Mom
100mA (DC)
30 V
Lever, Simulated Roller
Through Hole
PC Pin
IP40
-
40gf
2.039gf
0.335" (8.5mm)
-
0.018" (0.45mm)
0.020" (0.5mm)
-40°C ~ 85°C
Showing
of 6

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.