Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71,279 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 10mA (DC) | 5 V | Overtravel Plunger | Through Hole | PC Pin | - | - | 35gf | - | 0.305" (7.75mm) | - | - | - | -10°C ~ 70°C | |||
55,744 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,000 : ¥2.22633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | Board Guide | 30gf | - | 0.232" (5.9mm) | - | - | - | -10°C ~ 70°C | |||
71,042 In Stock | 1 : ¥5.34000 Cut Tape (CT) 5,000 : ¥2.81979 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | Board Guide | 30gf | - | 15° | 15° | - | 60° | -10°C ~ 60°C | |||
89,824 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Angled Toggle (Detector) | Through Hole | PC Pin | - | - | 30gf | - | 0.126" (3.2mm) | - | - | 0.079" (2.0mm) | -20°C ~ 70°C | |||
41,102 In Stock | 1 : ¥9.19000 Cut Tape (CT) 2,450 : ¥5.15053 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | Board Guide | 35gf | - | 0.120" (3.05mm) | 0.012" (0.3mm) | - | 0.039" (1.0mm) | -40°C ~ 85°C | |||
5,291 In Stock | 1 : ¥5.25000 Cut Tape (CT) 800 : ¥3.54264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | 5 V | Overtravel Plunger | Surface Mount | Gull Wing | - | - | 35gf | - | 0.305" (7.75mm) | - | - | - | -10°C ~ 70°C | |||
9,343 In Stock | 1 : ¥6.40000 Cut Tape (CT) 800 : ¥4.39081 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | 5 V | Overtravel Plunger | Surface Mount | Gull Wing | - | - | 35gf | - | 0.305" (7.75mm) | - | - | - | -10°C ~ 70°C | |||
30,873 In Stock | 1 : ¥10.10000 Cut Tape (CT) 1,000 : ¥4.52073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 100mA (DC) | 12 V | Overtravel Plunger | Surface Mount, Right Angle | Gull Wing | - | - | 76gf | - | 0.134" (3.4mm) | 0.014" (0.35mm) | - | 0.079" (2.0mm) | -40°C ~ 85°C | |||
2,850 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | SPDT | Mom-Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Through Hole | PC Pin | - | - | 35gf | - | 0.317" (8.05mm) | - | - | - | -10°C ~ 70°C | |||
2,602 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 10mA (DC) | 5 V | Overtravel Plunger | Surface Mount | Gull Wing | - | - | 35gf | - | 0.305" (7.75mm) | - | - | - | -10°C ~ 70°C | |||
2,969 In Stock | 1 : ¥4.68000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 10mA (DC) | 5 V | Overtravel Plunger | Surface Mount | Gull Wing | - | - | 35gf | - | 0.305" (7.75mm) | - | - | - | -10°C ~ 70°C | |||
2,000 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 10mA (DC) | 5 V | Overtravel Plunger | Surface Mount | Gull Wing | - | - | 35gf | - | 0.305" (7.75mm) | - | - | - | -10°C ~ 70°C | |||
1,443 In Stock | 1 : ¥9.85000 Tray | Tray | Active | SPST-NO | Off-Mom | 100mA (DC) | 30 V | Overtravel Plunger | Through Hole | PC Pin | - | - | 40gf | - | 0.317" (8.05mm) | - | - | 0.079" (2.0mm) | -20°C ~ 70°C | |||
10,381 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 10mA (DC) | 5 V | Overtravel Plunger | Surface Mount, Right Angle | Gull Wing | - | - | 35gf | - | 0.146" (3.7mm) | - | - | - | -10°C ~ 70°C | |||
901 In Stock | 1 : ¥9.93000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 12 V | Round (Pin Plunger) | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 101gf | 10gf | 0.250" (6.4mm) | - | 0.010" (0.25mm) | 0.055" (1.4mm) | -40°C ~ 85°C | |||
1,870 In Stock | 1 : ¥19.05000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 12 V | Round (Pin Plunger) | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 100gf | - | - | - | - | - | -40°C ~ 85°C | |||
400 In Stock | 1 : ¥7.39000 Cut Tape (CT) 400 : ¥5.25900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 5mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 35gf | - | 0.392" (9.95mm) | 0.029" (0.75mm) | - | - | -20°C ~ 70°C | |||
802 In Stock | 1 : ¥6.24000 Cut Tape (CT) 500 : ¥2.98016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 5mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 35gf | - | 0.301" (7.65mm) | 0.029" (0.75mm) | - | - | -20°C ~ 70°C |