Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,356 In Stock | 1 : ¥4.60000 Bag | Bag | Active | SPST-NO | Off-Mom | 1mA (DC) | 6 V | Round (Pin Plunger) | Through Hole | PC Pin | IP40 | - | 102gf | 20gf | 0.272" (6.9mm) | - | 0.006" (0.15mm) | 0.008" (0.2mm) | -25°C ~ 65°C | |||
4,244 In Stock | 1 : ¥5.66000 Bag | Bag | Active | SPST-NO | Off-Mom | 1mA (DC) | 6 V | Round (Pin Plunger) | Through Hole | PC Pin | IP40 | - | 60gf | 24gf | 0.272" (6.9mm) | - | 0.005" (0.13mm) | 0.008" (0.2mm) | -25°C ~ 65°C | |||
5,873 In Stock | 1 : ¥13.63000 Cut Tape (CT) 2,000 : ¥9.03124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | 6 V | Round (Pin Plunger) | Surface Mount | SMD (SMT) Tab | IP40 | - | 61gf | 15gf | 0.126" (3.2mm) | - | 0.005" (0.13mm) | 0.004" (0.1mm) | -25°C ~ 85°C | |||
4,000 In Stock | 1 : ¥13.63000 Cut Tape (CT) 2,000 : ¥9.03124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | 6 V | Round (Pin Plunger) | Surface Mount | SMD (SMT) Tab | IP40 | - | 122gf | 15gf | 0.126" (3.2mm) | - | 0.005" (0.13mm) | 0.004" (0.1mm) | -25°C ~ 85°C | |||
5,125 In Stock | 1 : ¥13.87000 Cut Tape (CT) 2,000 : ¥9.16945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | 6 V | Round (Pin Plunger) | Surface Mount | SMD (SMT) Tab | IP40 | - | 122gf | 15gf | 0.126" (3.2mm) | - | 0.005" (0.13mm) | 0.004" (0.1mm) | -25°C ~ 85°C | |||
4,742 In Stock | 1 : ¥14.12000 Cut Tape (CT) 2,000 : ¥9.26871 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | 6 V | Round (Pin Plunger) | Surface Mount | SMD (SMT) Tab | IP40 | - | 61gf | 15gf | 0.126" (3.2mm) | - | 0.005" (0.13mm) | 0.004" (0.1mm) | -25°C ~ 85°C | |||
250 In Stock | 1 : ¥17.16000 Bag | Bag | Active | SPST-NO | Off-Mom | - | - | Round (Pin Plunger) | Through Hole | PC Pin | - | - | 60gf | 24gf | 0.289" (7.35mm) | 0.012" (0.3mm) | - | - | 5°C ~ 40°C | |||
786 In Stock | 1 : ¥4.10000 Bag | Bag | Active | SPST-NO | Off-Mom | 1mA (DC) | 6 V | Round (Pin Plunger) | Through Hole | PC Pin | IP40 | - | 60gf | 24gf | 0.272" (6.9mm) | - | 0.005" (0.13mm) | 0.008" (0.2mm) | -25°C ~ 65°C |