SAJ101XRHLN74SNOPTQ

DigiKey Part Number
450-SAJ101XRHLN74SNOPTQ-ND
Manufacturer
Manufacturer Product Number
SAJ101XRHLN74SNOPTQ
Description
SWITCH SNAP ACT SPST-NO 0.1A 30V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
40gf
Release Force
2.000gf
Operating Position
0.400" (10.2mm)
Pretravel
0.150" (3.8mm)
Differential Travel
0.018" (0.45mm)
Overtravel
0.020" (0.5mm)
Operating Temperature
-25°C ~ 75°C
Electrical Life
30,000 Cycles
Mechanical Life
1,000,000 Cycles
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.36000¥9.36
10¥8.84200¥88.42
25¥8.49200¥212.30
50¥8.13720¥406.86
100¥7.78430¥778.43
250¥6.19196¥1,547.99
500¥5.66112¥2,830.56
1,000¥5.48420¥5,484.20
5,000¥4.95347¥24,767.35
Manufacturers Standard Package