LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 500 : ¥57.49900 Tape & Reel (TR) | Tape & Reel (TR) | Active | White | - | - | 1680lm (1120lm ~ 2240lm) | 1A | 3V | 140 lm/W | - | 3A | 130° | Surface Mount | 8-SMD, No Lead, Exposed Pad | - | 0.226" L x 0.184" W (5.75mm x 4.68mm) | 0.054" (1.38mm) | |||
0 In Stock Check Lead Time | 500 : ¥87.68546 Tape & Reel (TR) | Tape & Reel (TR) | Active | White | - | - | 2100lm (1400lm ~ 2800lm) | 1.4A | 2.95V | 127 lm/W | - | 5A | 130° | Surface Mount | 8-SMD, No Lead Exposed Pad | SMD | 0.251" L x 0.226" W (6.38mm x 5.75mm) | 0.054" (1.38mm) |