LE UW S2WN-RASA-CQ-0-A-R18 | |
---|---|
DigiKey Part Number | 475-LEUWS2WN-RASA-CQ-0-A-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE UW S2WN-RASA-CQ-0-A-R18 |
Description | LED OSTAR WHITE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSRAM OSTAR® Stage White 3V 1A 130° 8-SMD, No Lead, Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 1680lm (1120lm ~ 2240lm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 140 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 3A | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead, Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.226" L x 0.184" W (5.75mm x 4.68mm) | |
Height - Seated (Max) | 0.054" (1.38mm) | |
Thermal Resistance of Package | 1.2°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥57.49900 | ¥28,749.50 |
1,000 | ¥54.36273 | ¥54,362.73 |