LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | White, Warm | 2700K 3-Step MacAdam Ellipse | - | 456lm (356lm ~ 556lm) | 700mA | 12.9V | 50 lm/W | 98 | 1A | 105° | Surface Mount | 2828 (7070 Metric) | SMD | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.154" (3.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | White, Warm | 3000K 3-Step MacAdam Ellipse | - | 456lm (356lm ~ 556lm) | 700mA | 12.9V | 50 lm/W | 98 | 1A | 105° | Surface Mount | 2828 (7070 Metric) | SMD | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.154" (3.90mm) |