LZ4-00GW08-0027 | |
---|---|
DigiKey Part Number | 475-LZ4-00GW08-0027TR-ND - Tape & Reel (TR) 475-LZ4-00GW08-0027CT-ND - Cut Tape (CT) 475-LZ4-00GW08-0027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LZ4-00GW08-0027 |
Description | LED LUXIGEN WARM WHT 2700K SMD |
Customer Reference | |
Detailed Description | LED Lighting LuxiGen™ LZ4 White, Warm 2700K 3-Step MacAdam Ellipse 12.9V 700mA 105° 2828 (7070 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LZ4-00GW08-0027 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 456lm (356lm ~ 556lm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 12.9V | |
Lumens/Watt @ Current - Test | 50 lm/W | |
CRI (Color Rendering Index) | 98 | |
Current - Max | 1A | |
Viewing Angle | 105° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Thermal Resistance of Package | 2.8°C/W |