LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Neutral | 4750K (4500K ~ 5000K) | - | 8lm (7lm ~ 9lm) | 20mA | 3.05V | 131 lm/W | 70 | 30mA | 110° | Surface Mount | 2-SMD, J-Lead | SMD | 0.118" L x 0.055" W (3.00mm x 1.40mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Neutral | 4500K | - | 8lm (7lm ~ 9lm) | 20mA | 3V | 133 lm/W | 70 | 30mA | 110° | Surface Mount | 2-SMD, J-Lead | SMD | 0.118" L x 0.055" W (3.00mm x 1.40mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Cool | 8000K | - | 8lm (7lm ~ 9lm) | 20mA | 3.05V | 131 lm/W | 70 | 30mA | 110° | Surface Mount | 2-SMD, J-Lead | SMD | 0.118" L x 0.055" W (3.00mm x 1.40mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Cool | 8000K | - | 8lm (7lm ~ 9lm) | 20mA | 3.05V | 131 lm/W | 70 | 30mA | 110° | Surface Mount | 2-SMD, J-Lead | SMD | 0.118" L x 0.055" W (3.00mm x 1.40mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Cool | 8000K | - | 8lm (7lm ~ 9lm) | 20mA | 3.05V | 131 lm/W | 70 | 30mA | 110° | Surface Mount | 2-SMD, J-Lead | SMD | 0.118" L x 0.055" W (3.00mm x 1.40mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Cool | 8000K | - | 8lm (7lm ~ 8lm) | 20mA | 3.05V | 131 lm/W | 70 | 30mA | 110° | Surface Mount | 2-SMD, J-Lead | SMD | 0.118" L x 0.055" W (3.00mm x 1.40mm) | 0.035" (0.90mm) |