KW DCLMS1.PC-BYCX-5I7J-1-20-R18-Z-XX | |
---|---|
DigiKey Part Number | 475-KWDCLMS1.PC-BYCX-5I7J-1-20-R18-Z-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW DCLMS1.PC-BYCX-5I7J-1-20-R18-Z-XX |
Description | LED TOPLED WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting TOPLED® E3014 White, Neutral 4750K (4500K ~ 5000K) 3.05V 20mA 110° 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4750K (4500K ~ 5000K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 8lm (7lm ~ 9lm) | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 131 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 30mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.055" W (3.00mm x 1.40mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 130°C/W |