LED White Lighting

Results: 17
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
White, CoolWhite, NeutralWhite, Warm
CCT (K)
2700K3000K3500K4000K5000K5700K6500K
Flux @ 25°C, Current - Test
80lm (Typ)82lm (Typ)84lm (Typ)88lm (Typ)90lm (Typ)92lm (Typ)93lm (Typ)95lm (Typ)96lm (Typ)97lm (Typ)108lm (Typ)111lm (Typ)
Lumens/Watt @ Current - Test
109 lm/W112 lm/W115 lm/W120 lm/W123 lm/W126 lm/W127 lm/W130 lm/W131 lm/W133 lm/W148 lm/W152 lm/W
CRI (Color Rendering Index)
708090
Viewing Angle
116°-
Stocking Options
Environmental Options
Media
Marketplace Product
17Results

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LUXEON 3030 2D Series
L130-2780003000W21
LED LUXEON WARM WHT 2700K 3030
Lumileds
39,165
In Stock
1 : ¥2.30000
Cut Tape (CT)
5,000 : ¥0.32594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
2700K
-
84lm (Typ)
120mA
6.1V
115 lm/W
80
240mA
-
Surface Mount
1212 (3030 Metric)
3030
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.024" (0.62mm)
LUXEON 3030 2D Series
L130-3090003000W21
LED LUXEON WARM WHT 3000K 3030
Lumileds
93,373
In Stock
1 : ¥2.55000
Cut Tape (CT)
5,000 : ¥0.53012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3000K
-
82lm (Typ)
120mA
6.1V
112 lm/W
90
240mA
-
Surface Mount
1212 (3030 Metric)
3030
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.024" (0.62mm)
LUXEON 3030 2D Series
L130-4090003000W21
LED LUXEON NEUT WHT 4000K 3030
Lumileds
2,224
In Stock
1 : ¥3.91000
Cut Tape (CT)
5,000 : ¥0.37266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
-
92lm (Typ)
120mA
6.1V
126 lm/W
90
240mA
116°
Surface Mount
1212 (3030 Metric)
3030
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.024" (0.62mm)
LUXEON 3030 2D Series
L130-6580003000W21
LED LUXEON COOL WHITE 6500K 3030
Lumileds
14,015
In Stock
1 : ¥4.00000
Cut Tape (CT)
5,000 : ¥0.76491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
-
97lm (Typ)
120mA
6.1V
133 lm/W
80
240mA
-
Surface Mount
1212 (3030 Metric)
3030
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.024" (0.62mm)
LUXEON 3030 2D Series
L130-4070003000W21
LED LUXEON NEUT WHT 4000K 3030
Lumileds
2,321
In Stock
1 : ¥5.27000
Cut Tape (CT)
5,000 : ¥0.46366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
-
111lm (Typ)
120mA
6.1V
152 lm/W
70
240mA
-
Surface Mount
1212 (3030 Metric)
3030
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.024" (0.62mm)
LUXEON 3030 2D Series
L130-6570003000W21
LED LUXEON COOL WHITE 6500K 3030
Lumileds
59,700
In Stock
1 : ¥2.98000
Cut Tape (CT)
5,000 : ¥0.46366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
-
111lm (Typ)
120mA
6.1V
152 lm/W
70
240mA
-
Surface Mount
1212 (3030 Metric)
3030
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.024" (0.62mm)
LUXEON 3030 2D Series
L130-5070003000W21
LED LUXEON COOL WHITE 5000K 3030
Lumileds
1,736
In Stock
1 : ¥5.27000
Cut Tape (CT)
5,000 : ¥0.32594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
-
111lm (Typ)
120mA
6.1V
152 lm/W
70
240mA
-
Surface Mount
1212 (3030 Metric)
3030
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.024" (0.62mm)
LUXEON 3030 2D Series
L130-3590003000W21
LED LUXEON WARM WHT 3500K 3030
Lumileds
0
In Stock
Check Lead Time
1 : ¥2.55000
Cut Tape (CT)
40,000 : ¥0.44176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3500K
-
88lm (Typ)
120mA
6.1V
120 lm/W
90
240mA
116°
Surface Mount
1212 (3030 Metric)
3030
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.024" (0.62mm)
LUXEON 3030 2D Series
L130-3570003000W21
LED LUXEON WARM WHT 3500K 3030
Lumileds
0
In Stock
Check Lead Time
1 : ¥2.98000
Cut Tape (CT)
40,000 : ¥0.37093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3500K
-
111lm (Typ)
120mA
6.1V
152 lm/W
70
240mA
116°
Surface Mount
1212 (3030 Metric)
3030
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.024" (0.62mm)
LUXEON 3030 2D Series
L130-3080003000W21
LED LUXEON WARM WHT 3000K 3030
Lumileds
903
In Stock
1 : ¥5.27000
Cut Tape (CT)
5,000 : ¥0.32594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3000K
-
90lm (Typ)
120mA
6.1V
123 lm/W
80
240mA
-
Surface Mount
1212 (3030 Metric)
3030
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.024" (0.62mm)
LUXEON 3030 2D Series
L130-5080003000W21
LED LUXEON COOL WHITE 5000K 3030
Lumileds
173
In Stock
1 : ¥5.27000
Cut Tape (CT)
5,000 : ¥0.32594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
-
96lm (Typ)
120mA
6.1V
131 lm/W
80
240mA
-
Surface Mount
1212 (3030 Metric)
3030
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.024" (0.62mm)
LUXEON 3030 2D Series
L130-3580003000W21
LED LUXEON WARM WHT 3500K 3030
Lumileds
183
In Stock
1 : ¥4.85000
Cut Tape (CT)
40,000 : ¥0.37093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3500K
-
93lm (Typ)
120mA
6.1V
127 lm/W
80
240mA
-
Surface Mount
1212 (3030 Metric)
3030
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.024" (0.62mm)
LUXEON 3030 2D Series
L130-4080003000W21
LED LUXEON NEUT WHT 4000K 3030
Lumileds
0
In Stock
Check Lead Time
1 : ¥2.98000
Cut Tape (CT)
5,000 : ¥0.46366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
-
95lm (Typ)
120mA
6.1V
130 lm/W
80
240mA
-
Surface Mount
1212 (3030 Metric)
3030
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.024" (0.62mm)
LUXEON 3030 2D Series
L130-2790003000W21
LED LUXEON WARM WHT 2700K 3030
Lumileds
0
In Stock
Check Lead Time
1 : ¥2.55000
Cut Tape (CT)
40,000 : ¥0.44176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
2700K
-
80lm (Typ)
120mA
6.1V
109 lm/W
90
240mA
-
Surface Mount
1212 (3030 Metric)
3030
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.024" (0.62mm)
LUXEON 3030 2D Series
L130-5770003000W21
LED LUXEON COOL WHITE 5700K 3030
Lumileds
0
In Stock
Check Lead Time
1 : ¥2.98000
Cut Tape (CT)
100,000 : ¥0.31297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
-
111lm (Typ)
120mA
6.1V
152 lm/W
70
240mA
-
Surface Mount
1212 (3030 Metric)
3030
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.024" (0.62mm)
LUXEON 3030 2D Series
L130-3070003000W21
LED LUXEON WARM WHT 3000K 3030
Lumileds
0
In Stock
Check Lead Time
1 : ¥2.98000
Cut Tape (CT)
40,000 : ¥0.37093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3000K
-
108lm (Typ)
120mA
6.1V
148 lm/W
70
240mA
116°
Surface Mount
1212 (3030 Metric)
3030
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.024" (0.62mm)
LUXEON 3030 2D Series
L130-5780003000W21
LED LUXEON COOL WHITE 5700K 3030
Lumileds
2
In Stock
1 : ¥5.27000
Cut Tape (CT)
100,000 : ¥0.31297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
-
97lm (Typ)
120mA
6.1V
133 lm/W
80
240mA
-
Surface Mount
1212 (3030 Metric)
3030
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.024" (0.62mm)
Showing
of 17

LED White Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.