L130-2780003000W21 | |
---|---|
DigiKey Part Number | 1416-1209-2-ND - Tape & Reel (TR) 1416-1209-1-ND - Cut Tape (CT) 1416-1209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-2780003000W21 |
Description | LED LUXEON WARM WHT 2700K 3030 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3030 2D White, Warm 2700K 6.1V 120mA 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L130-2780003000W21 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 84lm (Typ) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 6.1V | |
Lumens/Watt @ Current - Test | 115 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.77700 | ¥17.77 |
100 | ¥0.79830 | ¥79.83 |
500 | ¥0.72124 | ¥360.62 |
1,000 | ¥0.59245 | ¥592.45 |
2,000 | ¥0.51518 | ¥1,030.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.32594 | ¥1,629.70 |
10,000 | ¥0.31880 | ¥3,188.00 |