Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 16 | |
Lens Style | Square with Irregular Top | |
Lens Size | 49.5mm x 49.5mm | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Lumileds, Nichia | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.02000 | ¥32.02 |
10 | ¥21.68200 | ¥216.82 |
80 | ¥16.76550 | ¥1,341.24 |
440 | ¥14.43527 | ¥6,351.52 |
945 | ¥13.70742 | ¥12,953.51 |
2,000 | ¥13.13273 | ¥26,265.46 |
4,900 | ¥12.58927 | ¥61,687.42 |