LED White Lighting

Results: 8
Series
LH351BLH351CLH351D
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
White, CoolWhite, Warm
CCT (K)
2700K3000K5000K 5-Step MacAdam Ellipse5300K5700K5700K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
165lm (150lm ~ 180lm)330lm (300lm ~ 360lm)340lm (310lm ~ 370lm)350lm (320lm ~ 380lm)410lm (380lm ~ 440lm)470lm (440lm ~ 500lm)500lm (480lm ~ 520lm)
Current - Test
350mA700mA1.05A
Voltage - Forward (Vf) (Typ)
2.75V2.85V2.9V2.92V3V
Lumens/Watt @ Current - Test
105 lm/W111 lm/W135 lm/W154 lm/W164 lm/W167 lm/W170 lm/W171 lm/W
CRI (Color Rendering Index)
708090-
Current - Max
1.5A2A3A
Viewing Angle
120°128°
Supplier Device Package
14143535-
Height - Seated (Max)
0.081" (2.06mm)0.097" (2.46mm)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SPHWHTL3D50CE4QTQF
SPHWHTL3D50CE4QTQF
LED LH351C COOL WHITE 5700K 3535
Samsung Semiconductor, Inc.
875
In Stock
1 : ¥8.93000
Cut Tape (CT)
800 : ¥3.40526
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
340lm (310lm ~ 370lm)
-
700mA
2.92V
167 lm/W
70
2A
128°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.097" (2.46mm)
LH351B
SPHWH2L3D30GD4RNM3
LED LH351B COOL WHITE 5000K 1414
Samsung Semiconductor, Inc.
9,878
In Stock
1 : ¥8.59000
Cut Tape (CT)
1,000 : ¥3.04607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K 5-Step MacAdam Ellipse
165lm (150lm ~ 180lm)
-
350mA
2.75V
171 lm/W
90
1.5A
120°
Surface Mount
1414 (3535 Metric)
1414
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.081" (2.06mm)
LED LH351D WARM WHT 2700K 3535
SPHWHTL3DA0GF4WPN6
LED LH351D WARM WHT 2700K 3535
Samsung Semiconductor, Inc.
18,765
In Stock
1 : ¥10.71000
Cut Tape (CT)
800 : ¥5.47160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
2700K
330lm (300lm ~ 360lm)
-
1.05A
3V
105 lm/W
90
3A
128°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.097" (2.46mm)
LH351C
SPHWHTL3D50EE4QNQF
LED LH351C COOL WHITE 5700K 1414
Samsung Semiconductor, Inc.
6,231
In Stock
1 : ¥9.95000
Cut Tape (CT)
800 : ¥2.62688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K 5-Step MacAdam Ellipse
340lm (310lm ~ 370lm)
-
700mA
2.85V
170 lm/W
80
2A
128°
Surface Mount
1414 (3535 Metric)
1414
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.097" (2.46mm)
LED LH351D COOL WHITE 5700K 1414
SPHWHTL3DA0EF4QNV6
LED LH351D COOL WHITE 5700K 1414
Samsung Semiconductor, Inc.
6,037
In Stock
1 : ¥14.96000
Cut Tape (CT)
800 : ¥5.22188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K 5-Step MacAdam Ellipse
470lm (440lm ~ 500lm)
-
1.05A
2.9V
154 lm/W
80
3A
128°
Surface Mount
1414 (3535 Metric)
1414
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.097" (2.46mm)
2,996
In Stock
1 : ¥15.90000
Cut Tape (CT)
800 : ¥6.03789
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5300K
500lm (480lm ~ 520lm)
-
1.05A
2.9V
164 lm/W
70
3A
128°
Surface Mount
1414 (3535 Metric)
-
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.097" (2.46mm)
LED LH351D WARM WHT 3000K 3535
SPHWHTL3DA0GF4VPP6
LED LH351D WARM WHT 3000K 3535
Samsung Semiconductor, Inc.
3,109
In Stock
1 : ¥20.32000
Cut Tape (CT)
800 : ¥7.27810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3000K
350lm (320lm ~ 380lm)
-
1.05A
3V
111 lm/W
90
3A
128°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.097" (2.46mm)
LED LH351D COOL WHITE 5700K 1414
SPHWHTL3DA0TV4QTS6
LED LH351D COOL WHITE 5700K 1414
Samsung Semiconductor, Inc.
3,357
In Stock
1 : ¥22.70000
Cut Tape (CT)
800 : ¥8.13354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
410lm (380lm ~ 440lm)
-
1.05A
2.9V
135 lm/W
-
3A
128°
Surface Mount
1414 (3535 Metric)
1414
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.097" (2.46mm)
Showing
of 8

LED White Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.