SPHWH2L3D30GD4RNM3 | |
---|---|
DigiKey Part Number | 1510-SPHWH2L3D30GD4RNM3TR-ND - Tape & Reel (TR) 1510-SPHWH2L3D30GD4RNM3CT-ND - Cut Tape (CT) 1510-SPHWH2L3D30GD4RNM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWH2L3D30GD4RNM3 |
Description | LED LH351B COOL WHITE 5000K 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LH351B White, Cool 5000K 5-Step MacAdam Ellipse 2.75V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 165lm (150lm ~ 180lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 171 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.081" (2.06mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥5.44100 | ¥54.41 |
100 | ¥4.02530 | ¥402.53 |
500 | ¥3.69870 | ¥1,849.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.04607 | ¥3,046.07 |
2,000 | ¥2.89373 | ¥5,787.46 |
5,000 | ¥2.82847 | ¥14,142.35 |
10,000 | ¥2.76320 | ¥27,632.00 |
25,000 | ¥2.71969 | ¥67,992.25 |