SPHWH2L3D30ED4QNN3 | |
---|---|
DigiKey Part Number | 1510-SPHWH2L3D30ED4QNN3TR-ND - Tape & Reel (TR) 1510-SPHWH2L3D30ED4QNN3CT-ND - Cut Tape (CT) 1510-SPHWH2L3D30ED4QNN3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWH2L3D30ED4QNN3 |
Description | LED LH351B COOL WHITE 5700K 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LH351B White, Cool 5700K 5-Step MacAdam Ellipse 2.75V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 165lm (150lm ~ 180lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 171 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.081" (2.06mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥5.41500 | ¥54.15 |
100 | ¥4.00920 | ¥400.92 |
500 | ¥3.68426 | ¥1,842.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.03400 | ¥3,034.00 |
2,000 | ¥2.88234 | ¥5,764.68 |
5,000 | ¥2.81732 | ¥14,086.60 |
10,000 | ¥2.75229 | ¥27,522.90 |
25,000 | ¥2.70896 | ¥67,724.00 |