LTPL-P00DWS57 | |
---|---|
DigiKey Part Number | 160-1857-2-ND - Tape & Reel (TR) 160-1857-1-ND - Cut Tape (CT) 160-1857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTPL-P00DWS57 |
Description | LED LTPL COOL WHITE 5700K 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LTPL White, Cool 5700K 3V 40mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 21lm (Typ) | |
Current - Test | 40mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 85 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 80mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥3.94400 | ¥39.44 |
100 | ¥2.58430 | ¥258.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.04003 | ¥2,040.03 |
2,000 | ¥1.90402 | ¥3,808.04 |
5,000 | ¥1.83599 | ¥9,179.95 |
10,000 | ¥1.80880 | ¥18,088.00 |
25,000 | ¥1.76800 | ¥44,200.00 |
50,000 | ¥1.70000 | ¥85,000.00 |