JB2835BWT-G-U40GA0000-N0000001 | |
---|---|
DigiKey Part Number | 2138-JB2835BWT-G-U40GA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JB2835BWT-G-U40GA0000-N0000001CT-ND - Cut Tape (CT) 2138-JB2835BWT-G-U40GA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB2835BWT-G-U40GA0000-N0000001 |
Description | LED J NEUTRAL WHT 4000K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Neutral 4000K 3-Step MacAdam Ellipse 2.67V 55mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 26lm (Typ) | |
Flux @ 25°C, Current - Test | 28lm (Typ) | |
Current - Test | 55mA | |
Voltage - Forward (Vf) (Typ) | 2.67V | |
Lumens/Watt @ Current - Test | 191 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 480mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 7.6°C/W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥2.09100 | ¥20.91 |
100 | ¥1.78190 | ¥178.19 |
500 | ¥1.59278 | ¥796.39 |
1,000 | ¥1.51798 | ¥1,517.98 |
2,000 | ¥1.44691 | ¥2,893.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.37932 | ¥5,517.28 |
8,000 | ¥1.31504 | ¥10,520.32 |
12,000 | ¥1.27890 | ¥15,346.80 |
20,000 | ¥1.23484 | ¥24,696.80 |
28,000 | ¥1.20668 | ¥33,787.04 |
40,000 | ¥1.17756 | ¥47,102.40 |