LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,372 In Stock | 1 : ¥2.98000 Cut Tape (CT) 2,500 : ¥0.68173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K | - | 36lm (35lm ~ 37lm) | 65mA | 2.75V | 201 lm/W | 80 | 200mA | 120° | - | - | Surface Mount | 4-SMD, Flat Leads | 5630 | 0.197" L x 0.118" W (5.00mm x 3.00mm) | 0.031" (0.80mm) | |||
38,226 In Stock | 1 : ¥6.72000 Cut Tape (CT) 2,000 : ¥2.10482 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5700K | 165lm (150lm ~ 180lm) | - | 350mA | 2.9V | 163 lm/W | 80 | 1.4A | 120° | - | - | Surface Mount | 2-SMD, No Lead | SMD | 0.093" L x 0.093" W (2.36mm x 2.36mm) | 0.019" (0.48mm) | |||
1,119 In Stock | 1 : ¥8.59000 Cut Tape (CT) 1,000 : ¥2.88625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5700K | 175lm (160lm ~ 190lm) | - | 350mA | 2.8V | 179 lm/W | 70 | 1.5A | 120° | - | - | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.081" (2.06mm) | |||
3,725 In Stock | 1 : ¥8.93000 Cut Tape (CT) 800 : ¥3.40526 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K | 340lm (310lm ~ 370lm) | - | 700mA | 2.92V | 167 lm/W | 70 | 2A | 128° | - | - | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.097" (2.46mm) | |||
23,912 In Stock | 1 : ¥9.18000 Cut Tape (CT) 1,000 : ¥3.10396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 2700K | 145lm (130lm ~ 160lm) | - | 350mA | 2.8V | 148 lm/W | 80 | 1.5A | 120° | - | - | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.081" (2.06mm) | |||
28,268 In Stock | 1 : ¥4.00000 Cut Tape (CT) 5,000 : ¥0.92087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K | - | 46lm (Typ) | 100mA | 3.05V | 151 lm/W | 70 | 200mA | 115° | - | - | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.134" W (3.50mm x 3.40mm) | 0.031" (0.80mm) | |||
8,237 In Stock | 1 : ¥8.08000 Cut Tape (CT) 800 : ¥3.02165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | White, Cool | 5000K | 300lm (270lm ~ 330lm) | - | 700mA | 2.9V | 148 lm/W | 80 | 2A | 128° | - | - | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.097" (2.46mm) | |||
9,164 In Stock | 1 : ¥9.18000 Cut Tape (CT) 1,000 : ¥2.56159 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | White, Cool | 5700K | 155lm (140lm ~ 170lm) | - | 350mA | 2.8V | 158 lm/W | 70 | 1.5A | 120° | - | - | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.081" (2.06mm) | |||
0 In Stock Check Lead Time | 4,000 : ¥2.69385 Tape & Reel (TR) | Tape & Reel (TR) | Active | White, Cool | 6500K | 155lm (140lm ~ 170lm) | - | 350mA | 2.8V | 158 lm/W | 80 | 1.5A | 120° | - | - | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.081" (2.06mm) |