MXA7-PW50-0000 | |
---|---|
DigiKey Part Number | 1416-1442-2-ND - Tape & Reel (TR) 1416-1442-1-ND - Cut Tape (CT) 1416-1442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXA7-PW50-0000 |
Description | LED LUXEON COOL WHITE 5000K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3535L White, Cool 5000K 3.05V 100mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 46lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 151 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 200mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.134" W (3.50mm x 3.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 18°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.45700 | ¥24.57 |
100 | ¥1.41210 | ¥141.21 |
1,000 | ¥1.10507 | ¥1,105.07 |
2,000 | ¥1.01296 | ¥2,025.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.92087 | ¥4,604.35 |
10,000 | ¥0.85948 | ¥8,594.80 |
25,000 | ¥0.82879 | ¥20,719.75 |
50,000 | ¥0.79809 | ¥39,904.50 |