LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,896 In Stock | 1 : ¥17.51000 Cut Tape (CT) 3,000 : ¥11.64670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5700K | 330lm (320lm ~ 340lm) | - | 1A | 3V | 110 lm/W | - | 3A | 125° | Surface Mount | 3-SMD, No Lead | 3-SMD | 0.081" L x 0.063" W (2.05mm x 1.60mm) | 0.044" (1.13mm) | |||
552 In Stock | 1 : ¥18.53000 Cut Tape (CT) 3,000 : ¥12.32682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | - | 1A | 3V | - | 90 | 3A | 125° | Surface Mount | 3-SMD, No Lead | 3-SMD | 0.081" L x 0.063" W (2.05mm x 1.60mm) | 0.044" (1.13mm) |