XEGAWT-H0-0000-000-000000U30E2 | |
---|---|
DigiKey Part Number | 90-XEGAWT-H0-0000-000-000000U30E2TR-ND - Tape & Reel (TR) 90-XEGAWT-H0-0000-000-000000U30E2CT-ND - Cut Tape (CT) 90-XEGAWT-H0-0000-000-000000U30E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGAWT-H0-0000-000-000000U30E2 |
Description | LED XLAMP COOL WHITE 5700K 3SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XE-G White, Cool 5700K 3V 1A 125° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 330lm (320lm ~ 340lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 110 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.081" L x 0.063" W (2.05mm x 1.60mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Thermal Resistance of Package | 2.4°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.51000 | ¥17.51 |
10 | ¥16.63700 | ¥166.37 |
50 | ¥16.16420 | ¥808.21 |
100 | ¥14.88560 | ¥1,488.56 |
200 | ¥13.53735 | ¥2,707.47 |
500 | ¥12.67906 | ¥6,339.53 |
1,000 | ¥11.64675 | ¥11,646.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.64670 | ¥34,940.10 |