98mcd Red, 157mcd Yellow LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,026 In Stock | 1 : ¥5.02000 Cut Tape (CT) 2,000 : ¥1.27646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Yellow | Independent | Colorless | Clear | 98mcd Red, 157mcd Yellow | Round with Flat Top | 2.40mm Dia | 2V Red, 2V Yellow | 20mA Red, 20mA Yellow | 120° | Surface Mount | 633nm Red, 587nm Yellow | 645nm Red, 591nm Yellow | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
0 In Stock | 2,000 : ¥1.95962 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Red, Yellow | Bidirectional | Colorless | Clear | 98mcd Red, 157mcd Yellow | Round with Flat Top | 2.40mm Dia | 2V Red, 2V Yellow | 20mA Red, 20mA Yellow | 120° | Surface Mount, Right Angle | 633nm Red, 587nm Yellow | 645nm Red, 591nm Yellow | - | 2-SMD, Boomerang | SMD | 4.00mm L x 3.60mm W | 4.20mm |