LSY T676-P2R1-1-0+Q2S1-35-0-20-R18-Z | |
---|---|
DigiKey Part Number | 475-LSYT676-P2R1-1-0+Q2S1-35-0-20-R18-ZTR-ND - Tape & Reel (TR) 475-LSYT676-P2R1-1-0+Q2S1-35-0-20-R18-ZCT-ND - Cut Tape (CT) 475-LSYT676-P2R1-1-0+Q2S1-35-0-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSY T676-P2R1-1-0+Q2S1-35-0-20-R18-Z |
Description | LED RED/YELLOW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 633nm Red, 587nm Yellow LED Indication - Discrete 2V Red, 2V Yellow 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm Red, 591nm Yellow | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥3.09400 | ¥30.94 |
100 | ¥1.77930 | ¥177.93 |
1,000 | ¥1.39250 | ¥1,392.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.27646 | ¥2,552.92 |
6,000 | ¥1.16043 | ¥6,962.58 |
10,000 | ¥1.08306 | ¥10,830.60 |
50,000 | ¥1.00570 | ¥50,285.00 |