SML-LX2835SISUGSBC

DigiKey Part Number
67-2126-2-ND - Tape & Reel (TR)
67-2126-1-ND - Cut Tape (CT)
67-2126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX2835SISUGSBC
Description
LED RGB CLEAR 2835 SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) LED Indication - Discrete 2V Red, 2.2V Green, 3.5V Blue 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.64mm x 2.14mm
Voltage - Forward (Vf) (Typ)
2V Red, 2.2V Green, 3.5V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
636nm Red, 574nm Green, 430nm Blue
Features
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
1.80mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.60000¥17.60
10¥11.73200¥117.32
100¥9.02740¥902.74
500¥8.16032¥4,080.16
1,000¥7.01282¥7,012.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥6.63027¥13,260.54
6,000¥6.47728¥38,863.68
10,000¥6.37528¥63,752.80
Manufacturers Standard Package