APB2012QBDZGC

DigiKey Part Number
APB2012QBDZGC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APB2012QBDZGC
Description
LED BLUE/GREEN CLEAR CHIP SMD
Customer Reference
Detailed Description
Blue, Green 465nm Blue, 525nm Green LED Indication - Discrete 3.3V Blue, 3.3V Green 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APB2012QBDZGC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Bidirectional
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
3.3V Blue, 3.3V Green
Current - Test
20mA Blue, 20mA Green
Viewing Angle
150°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
460nm Blue, 515nm Green
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.10mm
Base Product Number