624nm Red, 589nm Yellow LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000 In Stock | 1 : ¥7.91000 Cut Tape (CT) 4,000 : ¥2.21032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Yellow | Common Anode | Colorless | Clear | 80mcd Red, 17mcd Yellow | Square with Flat Top | 0.65mm | 1.95V Red, 1.97V Yellow | 5mA Red, 5mA Yellow | 140° | Surface Mount | 624nm Red, 589nm Yellow | 632nm Red, 591nm Yellow | - | 4-SMD, No Lead | 4-SMD | 0.65mm L x 0.65mm W | 0.25mm | ||
0 In Stock Check Lead Time | 6,000 : ¥0.91297 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Red, Yellow | Independent | Colorless | Clear | 39mcd Red, 40mcd Yellow | Rectangle with Flat Top | 1.20mm x 1.60mm | 2V Red, 2V Yellow | 20mA Red, 20mA Yellow | 130° | Surface Mount | 624nm Red, 589nm Yellow | 632nm Red, 591nm Yellow | - | 4-SMD, No Lead | - | 1.90mm L x 1.60mm W | 0.90mm | ||
0 In Stock Check Lead Time | 6,000 : ¥1.04207 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Red, Yellow | Independent | Colorless | Clear | 39mcd Red, 40mcd Yellow | Rectangle with Flat Top | 1.60mm x 1.20mm | 2V Red, 2V Yellow | 20mA Red, 20mA Yellow | 130° | Surface Mount | 624nm Red, 589nm Yellow | 632nm Red, 591nm Yellow | - | 4-SMD, No Lead | - | 1.90mm L x 1.60mm W | 0.90mm | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Red, Yellow | Independent | Colorless | Clear | 35mcd Red, 35mcd Yellow | Rectangle with Flat Top | 2.00mm x 2.70mm | 2V Red, 2V Yellow | 20mA Red, 20mA Yellow | 140° | Surface Mount | 624nm Red, 589nm Yellow | 630nm Red, 590nm Yellow | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.10mm |