QTLP670CRYTR | |
---|---|
DigiKey Part Number | QTLP670CRYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTLP670CRYTR |
Description | LED RED/YLW CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Red, Yellow 624nm Red, 589nm Yellow LED Indication - Discrete 2V Red, 2V Yellow 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 2.70mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 590nm Yellow | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |