622nm Red, 528nm Green, 471nm Blue LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,839 In Stock | 1 : ¥16.66000 Cut Tape (CT) 4,000 : ¥5.61163 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | - | 80mcd Red, 220mcd Green, 45mcd Blue | Square with Flat Top | 1.05mm | 2V Red, 2.8V Green, 3V Blue | 10mA Red, 5mA Green, 5mA Blue | 137° Red, 140° Green, 140° Blue | Surface Mount | 622nm Red, 528nm Green, 471nm Blue | 631nm Red, 520nm Green, 466nm Blue | - | - | - | 0404 (1010 Metric) | - | 1.05mm L x 1.05mm W | 0.75mm | ||
0 In Stock Check Lead Time | 9,500 : ¥1.41248 Bulk | - | Bulk | Active | Red, Green, Blue (RGB) | Independent | White | Diffused | 519mcd Red, 1080mcd Green, 220mcd Blue | Oval with Flat Top | - | 2.1V Red, 2.7V Green, 3.1V Blue | 15mA Red, 10mA Green, 10mA Blue | - | Surface Mount | 622nm Red, 528nm Green, 471nm Blue | - | IPX8 | - | - | 4-PLCC | 4-PLCC | 1.70mm L x 1.60mm W | 1.70mm | ||
0 In Stock Check Lead Time | 9,500 : ¥1.56950 Bulk | - | Bulk | Active | Red, Green, Blue (RGB) | Independent | Colorless | Diffused | 378.5mcd Red, 604mcd Green, 98.5mcd Blue | Oval with Flat Top | - | 2V Red, 2.6V Green, 3.1V Blue | 15mA Red, 10mA Green, 10mA Blue | - | Surface Mount | 622nm Red, 528nm Green, 471nm Blue | - | IPX8 | - | - | 4-PLCC | 4-PLCC | 1.70mm L x 1.60mm W | 1.70mm | ||
0 In Stock Check Lead Time | 9,500 : ¥1.56950 Bulk | - | Bulk | Active | Red, Green, Blue (RGB) | Independent | White | Diffused | 519mcd Red, 1080mcd Green, 220mcd Blue | Oval with Flat Top | - | 2.1V Red, 2.7V Green, 3.1V Blue | 15mA Red, 10mA Green, 10mA Blue | - | Surface Mount | 622nm Red, 528nm Green, 471nm Blue | - | IPX8 | - | - | 4-PLCC | 4-PLCC | 1.70mm L x 1.60mm W | 1.70mm | ||
0 In Stock Check Lead Time | 9,500 : ¥1.72644 Bulk | - | Bulk | Active | Red, Green, Blue (RGB) | Independent | Colorless | Diffused | 378.5mcd Red, 604mcd Green, 98.5mcd Blue | Oval with Flat Top | - | 2V Red, 2.6V Green, 3.1V Blue | 15mA Red, 10mA Green, 10mA Blue | - | Surface Mount | 622nm Red, 528nm Green, 471nm Blue | - | IPX8 | - | - | 4-PLCC | 4-PLCC | 1.70mm L x 1.60mm W | 1.70mm | ||
0 In Stock Check Lead Time | 9,500 : ¥2.04030 Tape & Reel (TR) | Tape & Reel (TR) | Active | Red, Green, Blue (RGB) | Common Anode | - | - | 532.5mcd Red, 1350mcd Green, 267.5mcd Blue | Rectangle with Flat Top | - | 2V Red, 2.7V Green, 2.7V Blue | 15mA Red, 10mA Green, 10mA Blue | - | Surface Mount | 622nm Red, 528nm Green, 471nm Blue | - | - | - | - | 4-SMD, No Lead | - | 2.00mm L x 1.85mm W | 1.65mm | |||
0 In Stock Check Lead Time | 9,500 : ¥2.19723 Tape & Reel (TR) | Tape & Reel (TR) | Active | Red, Green, Blue (RGB) | Common Anode | - | - | 532.5mcd Red, 1350mcd Green, 267.5mcd Blue | Rectangle with Flat Top | - | 2V Red, 2.7V Green, 2.7V Blue | 15mA Red, 10mA Green, 10mA Blue | - | Surface Mount | 622nm Red, 528nm Green, 471nm Blue | - | - | - | - | 4-SMD, No Lead | - | 2.00mm L x 1.85mm W | 1.65mm |