CLMWB-FKA-CDE1HJ1A1BB7C4R3 | |
---|---|
DigiKey Part Number | 90-CLMWB-FKA-CDE1HJ1A1BB7C4R3-ND |
Manufacturer | |
Manufacturer Product Number | CLMWB-FKA-CDE1HJ1A1BB7C4R3 |
Description | IC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 528nm Green, 471nm Blue LED Indication - Discrete 2V Red, 2.6V Green, 3.1V Blue 4-PLCC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.6V Green, 3.1V Blue | |
Current - Test | 15mA Red, 10mA Green, 10mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | IPX8 | |
Grade | - | |
Qualification | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 1.70mm L x 1.60mm W | |
Height (Max) | 1.70mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,500 | ¥1.72644 | ¥16,401.18 |