60mcd Blue, 90mcd Red LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,276 In Stock | 1 : ¥5.02000 Cut Tape (CT) 3,000 : ¥1.27507 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue, Red | Independent | Colorless | Clear | 60mcd Blue, 90mcd Red | Square with Flat Top | 1.20mm | 3.1V Blue, 2V Red | 20mA Blue, 20mA Red | 140° | Surface Mount, Bottom Entry | 470nm Blue, 623nm Red | - | - | 4-SMD, No Lead | 1205 | 3.20mm L x 1.20mm W | 1.20mm | |||
2,008 In Stock | 1 : ¥4.85000 Cut Tape (CT) 3,000 : ¥0.92451 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue, Red | Independent | Colorless | Clear | 60mcd Blue, 90mcd Red | Square with Flat Top | 1.20mm | 3.1V Blue, 2V Red | 20mA Blue, 20mA Red | 140° | Surface Mount | 470nm Blue, 623nm Red | - | - | 4-SMD, No Lead | 1205 | 3.20mm L x 1.20mm W | 1.20mm |