QBLP655-RIB | |
---|---|
DigiKey Part Number | 1516-1286-2-ND - Tape & Reel (TR) 1516-1286-1-ND - Cut Tape (CT) 1516-1286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP655-RIB |
Description | LED BLUE/RED CLEAR 1205 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 470nm Blue, 623nm Red LED Indication - Discrete 3.1V Blue, 2V Red 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP655-RIB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.20mm | |
Voltage - Forward (Vf) (Typ) | 3.1V Blue, 2V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.20mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥2.98400 | ¥29.84 |
100 | ¥1.71810 | ¥171.81 |
1,000 | ¥1.34464 | ¥1,344.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92451 | ¥2,773.53 |