5988680207F

DigiKey Part Number
5988680207F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5988680207F
Description
LED BLUE/GREEN CLEAR 1210 SMD
Customer Reference
Detailed Description
Blue, Green 470nm Blue, 525nm Green LED Indication - Discrete 3.2V Blue, 3.2V Green 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.30mm
Voltage - Forward (Vf) (Typ)
3.2V Blue, 3.2V Green
Current - Test
20mA Blue, 20mA Green
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
0.70mm